| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA545B1411-007 |
| Gender: | Plug/Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA545B1411-007 |
TAA545B1411-007
| Heilind Number: | AMPTAA545B1411-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA545B1411-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with this high-performance M12A4 cable assembly, designed for reliable signal transmission in demanding environments. Featuring a durable PVC jacket in vibrant red, it ensures longevity and visibility. With IP67 rating and shielded construction, it offers robust protection against dust and moisture, making it ideal for industrial applications. The 10.0m length provides flexibility in installation, while the M12 connectors at both ends guarantee secure connections. Operating at 250V AC/DC, it meets stringent voltage requirements for industrial automation. RoHS compliant and suitable for use with 20-22 AWG wires, this cable assembly is a dependable solution for your connectivity needs.

