TAA545B1411-060

Heilind Number:AMPTAA545B1411-060
Manufacturer:TE Connectivity
Manufacturer Number:TAA545B1411-060
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

M12A4-MS-FS-PVC-6.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA545B1411-060
Gender:Plug/Receptacle
Overall Length:6000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:7.7 mm
Number of Positions:4
Application:Industrial Fieldbus
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:20 - 22 AWG
Protocol:CC-Link
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Red
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAA545B1411-060

Detailed Description

Enhance industrial connectivity with our M12A4-MS-FS-PVC-6.0M Cable Assembly, designed for robust performance in demanding environments. This 6-meter long cable features M12 connectors at both ends, providing secure and reliable connections. With a voltage rating of 250V AC/DC and IP67 ingress protection, it ensures safe operation even in harsh conditions. Shielded for interference resistance, it's ideal for Industrial Fieldbus applications. Crafted with PVC jacketing in vibrant red, it offers both durability and visibility. RoHS compliant and suitable for use with 20-22 AWG wire, this cable assembly meets high industry standards for quality and performance. Perfect for CC-Link protocol applications, it's a versatile solution for industrial automation setups. Trust in our M8/M12 Cable Assemblies for seamless connectivity in your operations.