| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA545B1411-080 |
| Gender: | Plug/Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA545B1411-080 |
TAA545B1411-080
| Heilind Number: | AMPTAA545B1411-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA545B1411-080 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the M12A4-MS-FS-PVC-8.0M Cable Assembly. Designed for industrial fieldbus applications, this 8-meter long cable features a robust PVC jacket in vibrant red, ensuring durability in demanding environments. With IP67 rated connectors on both ends, it offers reliable performance in harsh conditions. The shielded construction and 4-position M12 connectors guarantee secure data transmission, while accommodating wire sizes of 20-22 AWG. Operating at 250 V AC/DC, this cable assembly is RoHS compliant, meeting environmental standards for sustainable manufacturing. Perfect for industrial automation setups, it's a must-have for maintaining efficient connectivity in your workspace.

