| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA545B1411-150 |
| Gender: | Plug/Receptacle |
| Overall Length: | 15000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA545B1411-150 |
TAA545B1411-150
| Heilind Number: | AMPTAA545B1411-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA545B1411-150 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with this rugged 15-meter cable assembly. Featuring M12 plug and receptacle connectors at each end, it ensures a secure and reliable connection for demanding applications. With an IP67 rating and durable PVC jacket, this cable is built to withstand harsh environments. Shielded for optimal signal integrity, it's suitable for use with 20-22 AWG wire sizes. Compliant with RoHS standards, it guarantees environmentally friendly operation. Whether for CC-Link protocols or other industrial automation needs, this red cable assembly is a versatile and essential component for your setup.

