| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA546B1411-002 |
| Gender: | Plug/Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA546B1411-002 |
TAA546B1411-002
| Heilind Number: | AMPTAA546B1411-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA546B1411-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this rugged M12A4-MS-FR-PVC-1.0M cable assembly. With a 1000mm overall length, it offers flexibility for various applications. Featuring a plug/receptacle gender combination and IP67 rating, it ensures reliable performance in harsh environments. The 4-position M12 connectors at each end, along with a 7.7mm cable diameter, cater to industrial fieldbus setups. Shielded for signal integrity, it operates at 250V AC/DC and complies with RoHS regulations. The red PVC jacket not only provides durability but also aids in easy identification. Suitable for 20-22 AWG wire sizes, this CC-Link protocol-compliant assembly is a vital component for efficient automation systems.

