| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA546B1411-007 |
| Gender: | Plug/Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA546B1411-007 |
TAA546B1411-007
| Heilind Number: | AMPTAA546B1411-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA546B1411-007 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our M12A4-MS-FR-PVC-10.0M Cable Assembly. Designed for rugged performance, this 10-meter long cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a voltage rating of 250V AC/DC and IP67 ingress protection, it's ideal for demanding industrial applications. The shielded design and PVC jacket provide durability and signal integrity, while the red color coding allows for easy identification. RoHS compliant and suitable for CC-Link protocol, this cable assembly is a versatile solution for industrial automation needs.

