| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA546B1411-020 |
| Gender: | Plug/Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA546B1411-020 |
TAA546B1411-020
| Heilind Number: | AMPTAA546B1411-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA546B1411-020 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with our M12A4-MS-FR-PVC-2.0M Cable Assembly, designed for reliable connectivity in demanding environments. With a rugged PVC jacket and IP67 rating, this 2-meter cable ensures durability and protection against water and dust ingress. The M12 connectors at both ends feature 4 positions and are shielded for optimal signal integrity. Operating at 250V AC/DC, this assembly is suitable for a wide range of applications, including Industrial Fieldbus systems. RoHS compliant and quality tested, it guarantees compliance and performance.Upgrade your wire management with this essential component for seamless connectivity in your industrial automation setup.

