| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA546B1411-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA546B1411-040 |
TAA546B1411-040
| Heilind Number: | AMPTAA546B1411-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA546B1411-040 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with our M12A4-MS-FR-PVC-4.0M Cable Assembly. Designed for rugged environments, this 4-meter cable features M12 connectors at both ends, ensuring a secure and IP67-rated connection. With a voltage rating of 250V AC/DC, it's suitable for a wide range of applications. The shielded design and PVC jacket provide durability and protection, while the red color makes it easy to identify. RoHS compliant and suitable for 20-22 AWG wire sizes, this assembly is a reliable solution for your automation needs.

