| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA546B1411-060 |
| Gender: | Plug/Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA546B1411-060 |
TAA546B1411-060
| Heilind Number: | AMPTAA546B1411-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA546B1411-060 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with the M12A4-MS-FR-PVC-6.0M Cable Assembly. Designed for robust performance, this 6-meter cable features M12 connectors on both ends, offering secure plug/receptacle connections. With an IP67 rating, it ensures reliable operation even in harsh environments. The shielded design and 20-22 AWG wire size provide optimal signal integrity, meeting the demands of Industrial Fieldbus applications. RoHS compliant and featuring a durable PVC jacket in vibrant red, this assembly is a versatile and essential component for industrial automation setups. Operating at 250V AC/DC, it guarantees efficient power transmission, making it ideal for various industrial tasks. Upgrade your connectivity with this high-quality cable assembly, perfectly suited for industrial automation and beyond.

