| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA546B1411-080 |
| Gender: | Plug/Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA546B1411-080 |
TAA546B1411-080
| Heilind Number: | AMPTAA546B1411-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA546B1411-080 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connections with our M12A4-MS-FR-PVC-8.0M cable assembly. Designed for reliable performance in demanding environments, this 8-meter long cable features male M12 and female M12 connectors, ensuring a secure and efficient connection. With a voltage rating of 250V AC/DC and an IP67 ingress protection rating, it's suitable for use in a variety of industrial applications. The PVC jacket in vibrant red not only provides durability but also adds a pop of color for easy identification. Shielded for optimal signal integrity, this assembly is RoHS compliant, meeting international standards for environmental responsibility. Whether you're setting up automation systems or connecting machinery, trust in the quality and performance of our M12 cable assembly.

