| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA546B1411-150 |
| Gender: | Plug/Receptacle |
| Overall Length: | 15000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA546B1411-150 |
TAA546B1411-150
| Heilind Number: | AMPTAA546B1411-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA546B1411-150 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our M12A4-MS-FR-PVC-15.0M Industrial Fieldbus Cable. Designed for robust performance in industrial environments, this 15-meter cable features M12 connectors on both ends, ensuring secure connections. With a voltage rating of 250 V AC/DC and IP67 ingress protection, it's suitable for demanding applications. The shielded design and PVC jacket provide excellent durability, while the 4-position configuration and CC-Link protocol compatibility make it ideal for industrial automation. RoHS compliant and available in a striking red color, this cable assembly is a reliable solution for your connectivity needs.

