| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA54AB1411-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA54AB1411-040 |
TAA54AB1411-040
| Heilind Number: | AMPTAA54AB1411-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA54AB1411-040 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial fieldbus applications with this high-performance M12A4-MR-FS-PVC-4.0M Cable Assembly. Featuring a durable 4-meter PVC jacket in striking red, this assembly guarantees reliable operation even in demanding environments. With M12 connectors at both ends, it ensures secure and efficient plug-and-receptacle connections. Shielded for optimal signal integrity, it supports 250V AC/DC voltage, making it suitable for a wide range of industrial applications. RoHS compliant and designed for 20-22 AWG wire sizes, this assembly is a dependable solution for industrial automation needs.

