| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA54AB1411-060 |
| Gender: | Plug/Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA54AB1411-060 |
TAA54AB1411-060
| Heilind Number: | AMPTAA54AB1411-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA54AB1411-060 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial environments with our M12A4-MR-FS-PVC-6.0M cable assembly. Designed for rugged performance, this 6.0-meter long cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a voltage rating of 250V AC/DC and IP67 ingress protection, it's ideal for industrial fieldbus applications. The shielded design and 20-22 AWG wire size guarantee efficient signal transmission, while the durable PVC jacket in striking red offers both flexibility and protection. RoHS compliant and compatible with CC-Link protocol, this assembly is a must-have for industrial automation setups.

