| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA751A1611-001 |
| Gender: | Plug |
| Overall Length: | 500 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA751A1611-001 |
TAA751A1611-001
| Heilind Number: | AMPTAA751A1611-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA751A1611-001 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial settings with our M12A5-MS-PVC-0.5M Cable Assembly. Designed for reliable performance, this 500mm cable features a sturdy M12 connector on one end and a pigtail on the other, perfect for industrial fieldbus applications. With an IP67 rating and shielded construction, it ensures secure connections in demanding environments. The gray PVC jacket not only offers durability but also complies with RoHS standards. Operating at 60V AC/DC, it is ideal for DeviceNet protocols. The straight cable exit angle and 7.1mm diameter provide versatility in installation. Trust in our M8/M12 Cable Assembly for efficient wire management in your automation setup.

