| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA751A1611-002 |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA751A1611-002 |
TAA751A1611-002
| Heilind Number: | AMPTAA751A1611-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA751A1611-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with our M12A5-MS-PVC-1.0M Cable Assembly, designed for rugged performance in demanding environments. With a 1000mm overall length and IP67 rating, this cable ensures reliable operation even in harsh conditions. Featuring an M12 connector on one end and a pigtail on the other, it offers versatile connectivity options. The 5-position design, shielded construction, and 22-24 AWG wire size make it ideal for DeviceNet applications, meeting the highest standards for industrial automation. RoHS compliant and with a PVC jacket in gray, this cable assembly is not only high-performing but also environmentally friendly. Trust in its durability and efficiency for seamless operation in your industrial fieldbus systems.

