TAA751A1611-007

Heilind Number:AMPTAA751A1611-007
Manufacturer:TE Connectivity
Manufacturer Number:TAA751A1611-007
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

M12A5-MS-PVC-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA751A1611-007
Gender:Plug
Overall Length:10000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.1 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA751A1611-007

Detailed Description

Enhance your industrial fieldbus connectivity with our M12A5-MS-PVC-10.0M Cable Assembly. Designed for reliable performance in demanding environments, this 10-meter cable features a durable Polyvinyl Chloride (PVC) jacket in a sleek gray color. With an IP67 rating and shielded construction, it ensures secure data transmission even in harsh conditions. The M12 plug connector at one end seamlessly connects to devices, while the pigtail at the other end offers versatile installation options. Operating at 60V AC/DC, and RoHS compliant, this cable assembly guarantees both safety and environmental responsibility. Suitable for DeviceNet protocol, it accommodates 5 positions and wire sizes ranging from 22 to 24 AWG, making it a versatile solution for industrial automation applications. Trust in the quality of our M8/M12 Cable Assemblies for seamless connectivity in your operations.