| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA751A1611-020 |
| Gender: | Plug |
| Overall Length: | 2000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA751A1611-020 |
TAA751A1611-020
| Heilind Number: | AMPTAA751A1611-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA751A1611-020 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices with this durable M12A5-MS-PVC-2.0M cable assembly. Featuring a 5-position M12 connector on one end and a pigtail on the other, it's perfect for Fieldbus applications. With an IP67 rating, it ensures reliable performance even in harsh environments. The 2-meter length offers flexibility in installation, and the 7.1mm cable diameter accommodates 22-24 AWG wires. Shielded for added protection, this gray PVC-jacketed cable assembly is RoHS compliant, making it a safe and efficient choice for industrial automation setups. Operating at 60V AC/DC, it's suitable for a wide range of applications, including DeviceNet protocols. Upgrade your connectivity with this high-quality M8/M12 cable assembly.

