| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA751A1611-040 |
| Gender: | Plug |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA751A1611-040 |
TAA751A1611-040
| Heilind Number: | AMPTAA751A1611-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA751A1611-040 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial automation setup with the M12A5-MS-PVC-4.0M Cable Assembly, a high-performance solution engineered for seamless connectivity in demanding environments. With an IP67 rating and rugged Polyvinyl Chloride (PVC) jacket, this 4-meter cable ensures reliable operation, even in harsh conditions. Featuring a 5-position M12 connector on one end and a convenient pigtail on the other, it offers versatile installation options. Shielded for optimal signal integrity, and compliant with RoHS standards, it guarantees both performance and sustainability. Suitable for DeviceNet protocol and operating at 60V AC/DC, this cable is a must-have for efficient industrial fieldbus applications. Upgrade your connectivity with confidence.

