| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA751A1611-060 |
| Gender: | Plug |
| Overall Length: | 6000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA751A1611-060 |
TAA751A1611-060
| Heilind Number: | AMPTAA751A1611-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA751A1611-060 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this durable M12A5-MS-PVC-6.0M cable assembly. Featuring a 5-position M12 connector on one end and a pigtail on the other, it ensures secure and reliable connections. With an IP67 rating and shielded construction, it offers protection against environmental factors and interference, ideal for industrial Fieldbus applications. The 6-meter length provides flexibility for installation, and the straight cable exit angle allows for easy routing. RoHS compliant and suitable for use with 22-24 AWG wire, this gray PVC jacketed cable assembly guarantees quality and performance in DeviceNet and other industrial automation systems.

