| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA751A1611-080 |
| Gender: | Plug |
| Overall Length: | 8000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA751A1611-080 |
TAA751A1611-080
| Heilind Number: | AMPTAA751A1611-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA751A1611-080 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with this rugged M12A5-MS-PVC-8.0M Cable Assembly. Designed for Fieldbus applications, it features a 8-meter long PVC jacket in gray, ensuring durability in harsh environments. The M12 plug connector on one end and a pigtail on the other, with IP67 rating for reliable performance. Shielded for interference protection, it supports DeviceNet protocol and operates at 60V AC/DC. Suitable for 22-24 AWG wire size, it's RoHS compliant, making it a sustainable choice for industrial automation setups. With a straight cable exit angle and a 7.1mm diameter, it offers easy installation in various systems. Trust in this M8/M12 Cable Assembly for efficient and secure connectivity in your operations.

