| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA751A1611-150 |
| Gender: | Plug |
| Overall Length: | 15000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA751A1611-150 |
TAA751A1611-150
| Heilind Number: | AMPTAA751A1611-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA751A1611-150 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial automation systems with this durable M12A5-MS-PVC Cable Assembly. Offering a generous length of 15 meters, the PVC jacketed cable ensures reliable performance in demanding environments. With a 5-position M12 connector on one end and a pigtail on the other, it provides seamless connectivity for DeviceNet applications. Rated for 60V AC/DC, and IP67 for protection against dust and water ingress, this shielded assembly guarantees safe and efficient operation. The 7.1mm cable diameter, suitable for 22-24 AWG wires, is perfect for industrial fieldbus setups. ROHS compliant and featuring a gray jacket, this cable assembly is a quality solution for wire management in industrial settings.

