TAA751A5501-001

Heilind Number:AMPTAA751A5501-001
Manufacturer:TE Connectivity
Manufacturer Number:TAA751A5501-001
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

M12A5-MS-PUR-0.5M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA751A5501-001
Gender:Plug
Overall Length:500 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:6.9 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA751A5501-001

Detailed Description

Easily connect M12 devices in industrial fieldbus applications with this rugged 0.5m cable assembly. Featuring a straight cable exit angle, it offers convenient installation in tight spaces. The M12 connector at one end and pigtail at the other ensure reliable connectivity, while the IP67-rated housing provides protection against dust and water ingress. With a voltage rating of 60V AC/DC, this cable is suitable for a range of power and signal transmission tasks. The shielded design and PUR jacket guarantee resilience in harsh environments, making it ideal for industrial automation. RoHS compliant and featuring 5 positions, it meets essential quality and safety standards. The violet color and 6.9mm diameter of the cable ensure visibility and easy handling on the job. Trust this M8/M12 cable assembly for efficient and durable performance in your connectivity needs.