TAA751A5501-002

Heilind Number:AMPTAA751A5501-002
Manufacturer:TE Connectivity
Manufacturer Number:TAA751A5501-002
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

M12A5-MS-PUR-1.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA751A5501-002
Gender:Plug
Overall Length:1000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:6.9 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA751A5501-002

Detailed Description

Stay connected in industrial settings with the M12A5-MS-PUR-1.0M Cable Assembly. This durable 1000mm cable features a rugged M12 connector on one end and a convenient Pigtail on the other, ensuring reliable connectivity in harsh environments. With an IP67 rating and shielded construction, it offers enhanced protection against dust, water, and electromagnetic interference. Suitable for DeviceNet applications, it supports a voltage of 60V AC/DC, making it ideal for industrial fieldbus systems. The Polyurethane (PUR) jacket in a vibrant violet color not only provides durability but also adds a pop of color to your setup. Designed for ease of use, the cable has a straight exit angle and can accommodate wire sizes of 22-24 AWG. Whether you're setting up machinery or automation systems, this RoHS-compliant cable assembly is a reliable solution for your connectivity needs.