| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA751A5501-007 |
| Gender: | Plug |
| Overall Length: | 10000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA751A5501-007 |
TAA751A5501-007
| Heilind Number: | AMPTAA751A5501-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA751A5501-007 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this high-quality M12A5-MS-PUR-10.0M cable assembly. Featuring a durable polyurethane jacket in a sleek violet color, this IP67-rated cable is designed for tough environments. With a 10-meter length and shielded construction, it ensures reliable performance and signal integrity. The M12 plug connector on one end and pigtail on the other, along with straight cable exit angle, offer easy installation. Suitable for DeviceNet protocol and compatible with 22-24 AWG wire, it's perfect for industrial automation applications. Operating at 60V AC/DC, this RoHS-compliant assembly meets the highest standards of quality and safety. Trust in this M8/M12 Cable Assembly for seamless connectivity in your setup.

