| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA751A5501-020 |
| Gender: | Plug |
| Overall Length: | 2000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA751A5501-020 |
TAA751A5501-020
| Heilind Number: | AMPTAA751A5501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA751A5501-020 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with the M12A5-MS-PUR-2.0M Cable Assembly. This 2-meter long, rugged cable features a durable polyurethane jacket in a striking violet color, ideal for demanding environments. With an IP67 rating and shielded construction, it ensures reliable performance, even in harsh conditions. The M12 and Pigtail connectors provide secure and efficient connections, while the 5 positions accommodate various applications. Operating at 60 VAC and 60 VDC, this assembly is suitable for industrial Fieldbus systems, including DeviceNet protocol. RoHS compliant and with a wire size range of 22-24 AWG, it meets international standards for environmental responsibility and performance. Trust in the quality and durability of this M8/M12 Cable Assembly for your automation needs.

