| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA751A5501-040 |
| Gender: | Plug |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA751A5501-040 |
TAA751A5501-040
| Heilind Number: | AMPTAA751A5501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA751A5501-040 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial settings with the M12A5-MS-PUR-4.0M cable assembly. Designed for reliable performance, this 4-meter long cable features a durable Polyurethane (PUR) jacket in violet, ensuring protection in demanding environments. With an IP67 rating and shielded construction, it offers robust defense against moisture and interference. The M12 plug connector on one end and pigtail on the other provide easy installation, while the 5 positions accommodate essential connections. Operating at 60 VAC/60 VDC, it's suitable for DeviceNet applications. RoHS compliant and suitable for use with 22-24 AWG wire, this cable assembly is a dependable solution for industrial automation.

