TAA751A5501-080

Heilind Number:AMPTAA751A5501-080
Manufacturer:TE Connectivity
Manufacturer Number:TAA751A5501-080
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12A5-MS-PUR-8.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA751A5501-080
Gender:Plug
Overall Length:8000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:6.9 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA751A5501-080

Detailed Description

Enhance your industrial automation system with the M12A5-MS-PUR-8.0M Cable Assembly, a reliable and durable solution designed for seamless connectivity. With an overall length of 8000mm, this cable features a rugged Polyurethane (PUR) jacket in a striking violet color, ensuring longevity even in demanding environments. The shielded construction, along with IP67 rating, guarantees optimal performance and protection against moisture and debris. Its M12 and Pigtail connector ends, compatible with 22-24 AWG wire sizes, provide secure connections for DeviceNet protocols. Operating at 60V AC/DC, this assembly is perfect for Industrial Fieldbus applications. Trust in its RoHS compliance and quality assurance for efficient and compliant wire management in your setup. Elevate your connectivity game with this essential industrial tool.