| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA751A5501-150 |
| Gender: | Plug |
| Overall Length: | 15000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA751A5501-150 |
TAA751A5501-150
| Heilind Number: | AMPTAA751A5501-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA751A5501-150 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with the M12A5-MS-PUR-15.0M Cable Assembly, designed for reliable performance in rugged environments. With a durable Polyurethane (PUR) jacket and IP67 rating, this 15-meter cable ensures secure connections in fieldbus applications. The shielded design and 5-position M12 connector provide robust signal integrity, while the pigtail termination offers versatility for various installations. Operating at 60 V AC/DC, it meets industry standards for power and data transmission. Suitable for DeviceNet protocols, this violet cable assembly is RoHS compliant, guaranteeing sustainable manufacturing practices. Elevate your wire management with this essential component for industrial automation systems.

