| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA752A1611-001 |
| Gender: | Plug |
| Overall Length: | 500 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA752A1611-001 |
TAA752A1611-001
| Heilind Number: | AMPTAA752A1611-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA752A1611-001 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Achieve seamless connectivity in industrial fieldbus applications with this rugged M12A5-MR-PVC-0.5M cable assembly. Featuring a 500mm overall length and IP67 rating, it ensures reliable performance even in harsh environments. The M12 connector at one end and pigtail at the other provide versatile connection options. With a shielded construction and 22-24 AWG wire size, it guarantees secure data transmission. Operating at 60V AC/DC, it's suitable for a wide range of industrial automation setups. The PVC jacket in gray offers durability, while its right-angle cable exit design enhances cable management. RoHS compliant and designed for DeviceNet protocol, this assembly is a dependable solution for your connectivity needs.

