TAA752A1611-002

Heilind Number:AMPTAA752A1611-002
Manufacturer:TE Connectivity
Manufacturer Number:TAA752A1611-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12A5-MR-PVC-1.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA752A1611-002
Gender:Plug
Overall Length:1000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.1 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Cable Exit Angle:Right Angle
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA752A1611-002

Detailed Description

Enhance your industrial automation setup with the M12A5-MR-PVC-1.0M Cable Assembly. This high-quality assembly features a durable Polyvinyl Chloride (PVC) jacket in a sleek gray color, ensuring longevity and reliability in demanding environments. With an IP67 rating, it provides robust protection against dust and water ingress. The 1.0-meter overall length and right-angle cable exit make it versatile for various installations. Shielded for optimal signal integrity, this cable assembly is ideal for DeviceNet applications, offering a secure connection with its 5-position M12 plug to pigtail design. Operating at 60V AC and DC, it meets industrial voltage requirements. RoHS compliant and suitable for use with 22-24 AWG wire, this assembly is a must-have for efficient wire management in industrial settings. Trust in its quality and performance to streamline your operations.