| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA752A1611-007 |
| Gender: | Plug |
| Overall Length: | 10000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA752A1611-007 |
TAA752A1611-007
| Heilind Number: | AMPTAA752A1611-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA752A1611-007 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with our M12A5-MR-PVC-10.0M Cable Assembly. Designed for rugged environments, this 10-meter PVC-jacketed cable features a 5-position M12 connector on one end and a pigtail on the other, ensuring secure and reliable connections. With an IP67 rating, it provides protection against dust and water ingress, while its shielded construction minimizes interference for optimal signal transmission. Suitable for DeviceNet applications, this cable assembly is RoHS compliant and operates at 60V AC/DC voltage. Experience seamless integration in industrial automation setups with this high-quality M8/M12 cable assembly.

