| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA752A1611-020 |
| Gender: | Plug |
| Overall Length: | 2000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA752A1611-020 |
TAA752A1611-020
| Heilind Number: | AMPTAA752A1611-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA752A1611-020 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our M12A5-MR-PVC-2.0M Cable Assembly. Designed for rugged performance, this 2.0m cable features a right-angle M12 connector on one end and a durable pigtail on the other, allowing for seamless integration in demanding environments. With a shielded design and IP67 rating, it ensures reliable data transmission even in harsh conditions. The gray PVC jacket provides added protection, while the 5-position configuration supports efficient device networking. RoHS compliant and suitable for use with 22-24 AWG wire, this assembly is a versatile solution for Industrial Fieldbus applications. Trust in its quality construction and 60V AC/DC operating voltage to streamline your connectivity needs.

