| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA752A1611-040 |
| Gender: | Plug |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA752A1611-040 |
TAA752A1611-040
| Heilind Number: | AMPTAA752A1611-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA752A1611-040 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect field devices in industrial settings with this rugged M12A5-MR-PVC-4.0M Cable Assembly. Featuring a 4-meter PVC jacket in gray, this assembly is designed for durability and reliability. The M12 connector on one end and pigtail on the other ensure secure connections, while the IP67 rating guarantees protection against dust and water ingress. With a 60V AC/DC operating voltage, it's suitable for a variety of applications in industrial automation. Shielded for optimal signal integrity, this assembly is RoHS compliant, meeting environmental standards. The right-angle cable exit and 7.1mm diameter offer flexibility in installation, making it ideal for DeviceNet protocols. Suitable for 22-24 AWG wire sizes, it's a versatile solution for wire management in demanding environments.

