| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA752A1611-150 |
| Gender: | Plug |
| Overall Length: | 15000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA752A1611-150 |
TAA752A1611-150
| Heilind Number: | AMPTAA752A1611-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA752A1611-150 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with the M12A5-MR-PVC-15.0M Cable Assembly, designed for reliable connectivity in demanding environments. With a durable Polyvinyl Chloride (PVC) jacket and IP67 rating, this 15-meter cable ensures robust performance even in harsh conditions. Featuring a shielded construction and right-angle cable exit, it offers secure and efficient data transmission. The M12 and Pigtail connectors provide easy integration, while the 5-position design accommodates various fieldbus applications. Operating at 60V AC/DC, this RoHS-compliant assembly guarantees safety and compliance. Upgrade your wire management system with this high-quality, gray-colored assembly, perfect for DeviceNet and other industrial protocols.

