| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA752A5501-001 |
| Gender: | Plug |
| Overall Length: | 500 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA752A5501-001 |
TAA752A5501-001
| Heilind Number: | AMPTAA752A5501-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA752A5501-001 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial environments with our rugged M12A5-MR-PUR-0.5M Cable Assembly. Designed for reliability, this 500mm cable features a robust M12 connector on one end and a pigtail on the other, ensuring secure connections. With an IP67 rating, it offers protection against dust and water ingress. The 5-position configuration is ideal for industrial fieldbus applications, while the shielded design and 22-24 AWG wire size guarantee optimal signal integrity. Operating at 60V AC/DC, it meets stringent voltage requirements. The polyurethane jacket in violet provides durability, and the right-angle cable exit offers flexibility in installation. Fully RoHS compliant, this cable assembly is a dependable solution for your industrial automation needs.

