| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA752A5501-002 |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA752A5501-002 |
TAA752A5501-002
| Heilind Number: | AMPTAA752A5501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA752A5501-002 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices with this M12A5-MR-PUR-1.0M cable assembly. Designed for reliable performance in demanding environments, it features a rugged polyurethane jacket in a sleek violet color. With a right-angle cable exit and IP67 rating, it ensures secure connections even in harsh conditions. The 1.0-meter length provides flexibility for setup, while the shielded design and 5-position M12 connector offer enhanced signal integrity. Suitable for DeviceNet protocol, this assembly is a versatile solution for industrial automation applications. With RoHS compliance and operating voltages of 60VAC/60VDC, it meets international standards for safety and quality. Upgrade your wire management with this high-quality M8/M12 cable assembly.

