TAA752A5501-007

Heilind Number:AMPTAA752A5501-007
Manufacturer:TE Connectivity
Manufacturer Number:TAA752A5501-007
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M12A5-MR-PUR-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA752A5501-007
Gender:Plug
Overall Length:10000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:6.9 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Cable Exit Angle:Right Angle
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA752A5501-007

Detailed Description

Easily connect industrial devices with this rugged M12 to Pigtail Cable Assembly. Featuring a 10.0m length, it ensures ample reach for various applications. The M12 connector end, with a 5-position configuration, guarantees secure and efficient connectivity. Its IP67 rating and shielded design offer reliable performance in harsh environments. Constructed with durable Polyurethane (PUR) jacketing in a vibrant violet color, it not only withstands tough conditions but also ensures easy identification. Suitable for DeviceNet protocol, this assembly is ideal for industrial fieldbus applications. RoHS compliant and with operating voltages of 60 VAC and 60 VDC, it meets industry standards for safety and performance. With a right-angle cable exit, it allows for convenient installation in tight spaces. Trusted by professionals, this M8/M12 Cable Assembly is a must-have for industrial automation setups.