| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA752A5501-020 |
| Gender: | Plug |
| Overall Length: | 2000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA752A5501-020 |
TAA752A5501-020
| Heilind Number: | AMPTAA752A5501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA752A5501-020 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices with this rugged M12A5-MR-PUR-2.0M cable assembly, designed for optimal performance in demanding environments. With a durable Polyurethane (PUR) jacket and IP67 rating, it offers reliable protection against dust and water ingress. The 2-meter length and right-angle cable exit make it convenient for various installations, while its shielded construction ensures data integrity. Suitable for DeviceNet applications, it features 5 positions and is compatible with 22-24 AWG wire sizes. RoHS compliant and rated for 60V AC/DC, this violet-colored assembly is a dependable solution for industrial automation setups.

