| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA752A5501-060 |
| Gender: | Plug |
| Overall Length: | 6000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA752A5501-060 |
TAA752A5501-060
| Heilind Number: | AMPTAA752A5501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA752A5501-060 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial automation setup with this high-performance M12A5-MR-PUR-6.0M cable assembly. Designed for rugged environments, it boasts a 6000mm overall length and a durable Polyurethane (PUR) jacket in a striking violet hue. With an IP67 rating, it ensures reliable connectivity, even in harsh conditions. The 5-position M12 connector at one end and pigtail at the other, both shielded, guarantee secure and interference-free data transmission. Operating at 60V AC/DC, it's suitable for a wide range of applications, including DeviceNet protocol. The right-angle cable exit and 6.9mm diameter make it versatile for various setups, while its RoHS compliance underscores its environmental responsibility. Upgrade your wire management with this essential industrial automation accessory.

