| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA752A5501-080 |
| Gender: | Plug |
| Overall Length: | 8000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA752A5501-080 |
TAA752A5501-080
| Heilind Number: | AMPTAA752A5501-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA752A5501-080 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Connect industrial devices with ease using this robust M12A5-MR-PUR-8.0M Cable Assembly. Suitable for DeviceNet applications, this 8-meter long cable features a durable Polyurethane jacket in a vibrant violet color. With a right-angle cable exit, it provides convenient connectivity in industrial settings. The M12 plug connector on one end and pigtail on the other offer versatile installation options. Shielded for optimal signal transmission, it ensures reliable performance in harsh environments. RoHS compliant and suitable for 60 VAC/DC, this cable assembly is a dependable choice for your industrial automation needs.

