| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA752A5501-150 |
| Gender: | Plug |
| Overall Length: | 15000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA752A5501-150 |
TAA752A5501-150
| Heilind Number: | AMPTAA752A5501-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA752A5501-150 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this rugged M12A5-MR-PUR-15.0M cable assembly. Featuring a 15-meter long polyurethane jacket in vibrant violet, it offers IP67 protection for reliable performance in tough environments. The M12 plug connector at one end and pigtail at the other ensure secure connections, while the right-angle cable exit angle allows for convenient installation. Shielded for superior signal integrity, this cable assembly is suitable for DeviceNet protocol applications. With a wire size range of 22-24 AWG and operating voltage of 60 VAC/60 VDC, it meets the demands of industrial automation systems. RoHS compliant for environmentally friendly operation.

