| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA753A1611-002 |
| Gender: | Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA753A1611-002 |
TAA753A1611-002
| Heilind Number: | AMPTAA753A1611-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA753A1611-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices with this M12A5-FS-PVC-1.0M Cable Assembly. Featuring a 1-meter PVC jacketed cable with a straight pigtail, it's designed for rugged environments with an IP67 rating. The M12 connector end ensures secure connections, while the 5 positions and shielded construction support reliable data transmission. With an operating voltage of 60V AC/DC, it's suitable for various industrial applications, including DeviceNet protocols. RoHS compliant and constructed with quality materials, this gray cable assembly guarantees durability and performance in demanding settings.

