| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA753A1611-007 |
| Gender: | Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA753A1611-007 |
TAA753A1611-007
| Heilind Number: | AMPTAA753A1611-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA753A1611-007 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our M12A5-FS-PVC-10.0M Cable Assembly. Designed for reliable performance in demanding environments, this 10-meter long cable features a rugged PVC jacket and IP67-rated M12 connector, ensuring protection against dust and water ingress. With a straight cable exit angle and 5 positions, it's perfect for Industrial Fieldbus applications. Shielded for optimal signal integrity, it's compatible with DeviceNet protocol and suitable for 22-24 AWG wire sizes. ROHS compliant and operating at 60V AC/DC, this gray cable assembly is a dependable choice for industrial automation.

