| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA753A1611-040 |
| Gender: | Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA753A1611-040 |
TAA753A1611-040
| Heilind Number: | AMPTAA753A1611-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA753A1611-040 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices with this M12A5-FS-PVC-4.0M cable assembly. Featuring a 4-meter PVC jacketed cable with a straight M12 connector on one end and a pigtail on the other, this assembly is ideal for DeviceNet applications. With a shielded design and IP67 rating, it ensures reliable performance in harsh environments. Operating at 60V AC/DC, it's suitable for industrial fieldbus systems. The gray cable with a 7.1mm diameter is ROHS compliant, making it a safe and efficient choice for wire management in industrial automation settings.

