| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA753A5501-001 |
| Gender: | Receptacle |
| Overall Length: | 500 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA753A5501-001 |
TAA753A5501-001
| Heilind Number: | AMPTAA753A5501-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA753A5501-001 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with the M12A5-FS-PUR-0.5M Cable Assembly. With an overall length of 500mm, this cable features a rugged M12 connector on one end and a pigtail on the other, providing reliable connectivity in harsh environments. Rated for 60V AC and DC, and IP67 compliant, it ensures secure power and signal transmission. The shielded design and polyurethane jacket in violet offer protection against interference and mechanical stress. Suitable for DeviceNet applications, this cable assembly is RoHS compliant and operates with 22-24 AWG wire sizes. Perfect for industrial automation setups.

