TAA753A5501-002

Heilind Number:AMPTAA753A5501-002
Manufacturer:TE Connectivity
Manufacturer Number:TAA753A5501-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12A5-FS-PUR-1.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA753A5501-002
Gender:Receptacle
Overall Length:1000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:6.9 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA753A5501-002

Detailed Description

Enhance your industrial fieldbus connectivity with the M12A5-FS-PUR-1.0M Cable Assembly. Designed for reliable performance in demanding environments, this 1-meter long assembly features a rugged Polyurethane (PUR) jacket in a striking violet color. With an IP67 rating and shielded construction, it ensures robust protection against dust, water, and electromagnetic interference. The M12 and pigtail connector ends, each with 5 positions, provide secure and efficient connectivity for DeviceNet protocol applications. Operating at 60V AC/DC, this cable assembly is RoHS compliant and suitable for a wide range of industrial automation tasks. With a straight cable exit angle and a 6.9mm diameter, it offers easy installation and flexibility in cable management. Trust in the quality and performance of our M8/M12 Cable Assemblies for seamless integration in your setup.