| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA753A5501-007 |
| Gender: | Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA753A5501-007 |
TAA753A5501-007
| Heilind Number: | AMPTAA753A5501-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA753A5501-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices with this rugged M12A5-FS-PUR-10.0M cable assembly. With a straight cable exit angle, it features a 10-meter polyurethane jacket in a vibrant violet color, perfect for industrial fieldbus applications. The IP67-rated connector, with 5 positions and a shielded design, ensures reliable performance in harsh environments. Operating at 60V AC/DC, it complies with RoHS standards and is suitable for use with DeviceNet protocols. The M12 receptacle end seamlessly mates with a pigtail cable, making it a convenient solution for wire management in industrial automation setups. With a wire size range of 22-24 AWG and a cable diameter of 6.9mm, this assembly offers easy installation and secure connections, ideal for various industrial applications.

