| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA753A5501-020 |
| Gender: | Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA753A5501-020 |
TAA753A5501-020
| Heilind Number: | AMPTAA753A5501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA753A5501-020 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our M12A5-FS-PUR-2.0M Cable Assembly. Featuring a rugged Polyurethane jacket in a vibrant Violet hue, this 2-meter-long cable ensures reliable performance even in harsh environments. Its M12 connector end seamlessly links to devices, while the Pigtail end offers versatility. With a 60V AC/DC operating voltage and IP67 rating, it guarantees safe and efficient power transmission. Shielded and RoHS compliant, it meets quality standards for industrial automation. Perfect for DeviceNet applications, this cable assembly is essential for seamless data transfer in the field.

