| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA753A5501-040 |
| Gender: | Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA753A5501-040 |
TAA753A5501-040
| Heilind Number: | AMPTAA753A5501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA753A5501-040 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial fieldbus applications with the M12A5-FS-PUR-4.0M cable assembly. Designed with a durable 4000mm polyurethane jacket in a striking violet color, this assembly ensures reliable performance in demanding environments. Its M12 receptacle and pigtail connector ends, along with IP67 rating, offer secure and water-resistant connections. With a voltage rating of 60V AC/DC and shielded construction, it guarantees safe and efficient data transmission. Suitable for 22-24 AWG wire sizes, it complies with RoHS standards and is ideal for DeviceNet protocols. Upgrade your wire management setup with this high-quality assembly for seamless industrial automation.

