| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA753A5501-060 |
| Gender: | Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA753A5501-060 |
TAA753A5501-060
| Heilind Number: | AMPTAA753A5501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA753A5501-060 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity in industrial environments with our M12A5-FS-PUR-6.0M Cable Assembly. Designed for optimal performance, this 6-meter long cable features a rugged Polyurethane jacket in a sleek violet hue, ensuring durability and flexibility in any setup. With IP67 rating and shielded construction, it guarantees reliable operation even in harsh conditions. The M12 and Pigtail connectors provide secure links, while the 5-position configuration and 22-24 AWG wire size cater to various applications. Fully compliant with RoHS standards, this cable assembly is your go-to solution for Industrial Fieldbus connectivity, boasting a 60V AC/DC operating voltage and straight cable exit angle for easy installation. Trust in its quality for your industrial automation needs.

